
R411809000 | |
|---|---|
DigiKey Part Number | 2201-R411809000-ND |
Manufacturer | |
Manufacturer Product Number | R411809000 |
Description | ATT SMA.75 9DB 15GHZ 2W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.754.71400 | kr.3,773.57 |
| Unit Price without VAT: | kr.754.71400 |
|---|---|
| Unit Price with VAT: | kr.943.39250 |















