Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATS-1M1F-09DB2W | |
|---|---|
DigiKey Part Number | ARF2709-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1M1F-09DB2W |
Description | RF ATTENUATOR 9DB 50OHM SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.454.96000 | kr.454.96 |
| 10 | kr.386.70200 | kr.3,867.02 |
| 30 | kr.357.87600 | kr.10,736.28 |
| 50 | kr.345.21940 | kr.17,260.97 |
| 100 | kr.328.76390 | kr.32,876.39 |
| Unit Price without VAT: | kr.454.96000 |
|---|---|
| Unit Price with VAT: | kr.568.70000 |














