Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R223434000W | |
|---|---|
DigiKey Part Number | 2201-R223434000W-ND |
Manufacturer | |
Manufacturer Product Number | R223434000W |
Description | MMBX / SMT PLUG RECEPTACLE - |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper, Brass |
Part Status Active | Body Material Brass, Bronze |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 330 V |
Mounting Type Surface Mount | Mating Cycles 100 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12.4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R223434000 | Radiall USA, Inc. | 267 | 2201-R223434000-ND | kr.92.88000 | Parametric Equivalent |
| R223434800 | Radiall USA, Inc. | 5.683 | 2201-R223434800CT-ND | kr.70.88000 | Parametric Equivalent |
| 81_MMBX-S50-0-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-81_MMBX-S50-0-1/111_NE-ND | kr.127.62400 | Parametric Equivalent |
| 81_MMBX-S50-0-1/111_NH | Huber+Suhner, Inc. | 0 | 3628-81_MMBX-S50-0-1/111_NH-ND | kr.89.23930 | Parametric Equivalent |
| 81_MMBX-S50-0-1/111_NM | Huber+Suhner, Inc. | 1.445 | 3628-81_MMBX-S50-0-1/111_NMCT-ND | kr.113.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.85.33380 | kr.4,266.69 |
| Unit Price without VAT: | kr.85.33380 |
|---|---|
| Unit Price with VAT: | kr.106.66725 |










