PE45259TR750 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.327.84000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.127.62400
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: kr.89.23930
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1.445
Unit Price: kr.113.87000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.123.50000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.99,720.53000

Parametric Equivalent


Radiall USA, Inc.
In Stock: 267
Unit Price: kr.92.88000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.85.33380

Parametric Equivalent


Radiall USA, Inc.
In Stock: 5.683
Unit Price: kr.70.88000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.317.32000
Datasheet
MMBX Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45259TR750

DigiKey Part Number
6099-PE45259TR750-ND
Manufacturer
Manufacturer Product Number
PE45259TR750
Description
MMBX Plug Slide-On Connector Sol
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MMBX Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Retail Package
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
300 V
Mounting Type
Surface Mount
Mating Cycles
500
Fastening Type
Snap-On
Insertion Loss
0.12dB
Frequency - Max
12.4 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE45259TR1Pasternack06099-PE45259TR1-NDkr.327.84000Parametric Equivalent
81_MMBX-S50-0-1/111_NEHuber+Suhner, Inc.03628-81_MMBX-S50-0-1/111_NE-NDkr.127.62400Parametric Equivalent
81_MMBX-S50-0-1/111_NHHuber+Suhner, Inc.03628-81_MMBX-S50-0-1/111_NH-NDkr.89.23930Parametric Equivalent
81_MMBX-S50-0-1/111_NMHuber+Suhner, Inc.1.4453628-81_MMBX-S50-0-1/111_NMCT-NDkr.113.87000Parametric Equivalent
FMCN1024TR1Fairview Microwave05328-FMCN1024TR1-NDkr.123.50000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.110,296.98000kr.110,296.98
Manufacturers Standard Package
Unit Price without VAT:kr.110,296.98000
Unit Price with VAT:kr.137,871.22500