Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1024TR1 | |
|---|---|
DigiKey Part Number | 5328-FMCN1024TR1-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1024TR1 |
Description | CONN PLUG SOLDER MMBX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 300 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.12dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1024TR750 | Fairview Microwave | 0 | 5328-FMCN1024TR750-ND | kr.99,720.53000 | Parametric Equivalent |
| 81_MMBX-S50-0-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-81_MMBX-S50-0-1/111_NE-ND | kr.127.62400 | Parametric Equivalent |
| 81_MMBX-S50-0-1/111_NH | Huber+Suhner, Inc. | 0 | 3628-81_MMBX-S50-0-1/111_NH-ND | kr.89.23930 | Parametric Equivalent |
| 81_MMBX-S50-0-1/111_NM | Huber+Suhner, Inc. | 1.445 | 3628-81_MMBX-S50-0-1/111_NMCT-ND | kr.113.87000 | Parametric Equivalent |
| PE45259TR1 | Pasternack | 0 | 6099-PE45259TR1-ND | kr.327.84000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.50000 | kr.123.50 |
| Unit Price without VAT: | kr.123.50000 |
|---|---|
| Unit Price with VAT: | kr.154.37500 |










