Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R143720000 | |
|---|---|
DigiKey Part Number | 2201-R143720000-ND |
Manufacturer | |
Manufacturer Product Number | R143720000 |
Description | COAX ADAPT TNC TO TNC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) TNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) TNC Jack, Female Socket | Insertion Loss 0.18dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R143730700 | Radiall USA, Inc. | 13 | 2201-R143730700-ND | kr.1,195.47000 | Parametric Equivalent |
| R143753000 | Radiall USA, Inc. | 0 | 2201-R143753000-ND | kr.788.41070 | Parametric Equivalent |
| R143753000W | Radiall USA, Inc. | 0 | 2201-R143753000W-ND | kr.1,458.58000 | Parametric Equivalent |
| R143753120 | Radiall USA, Inc. | 0 | 2201-R143753120-ND | kr.772.78890 | Parametric Equivalent |
| R143753120W | Radiall USA, Inc. | 0 | 2201-R143753120W-ND | kr.1,188.42520 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.253.72700 | kr.2,537.27 |
| Unit Price without VAT: | kr.253.72700 |
|---|---|
| Unit Price with VAT: | kr.317.15875 |














