R143753000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.254.98800
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,370.78000

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.639.43690
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.1,013.64840

Parametric Equivalent


Amphenol RF
In Stock: 21
Unit Price: kr.143.96000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.76.24000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 122
Unit Price: kr.303.34000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: kr.0.00000
R143753000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R143753000

DigiKey Part Number
2201-R143753000-ND
Manufacturer
Manufacturer Product Number
R143753000
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
R143753000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
0.18dB
Operating Temperature
-65°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.653.30440kr.65,330.44
Manufacturers Standard Package
Unit Price without VAT:kr.653.30440
Unit Price with VAT:kr.816.63050