Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R143730700

DigiKey Part Number
2201-R143730700-ND
Manufacturer
Manufacturer Product Number
R143730700
Description
COAX ADAPT TNC TO TNC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Female
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
TNC Jack, Female Socket
Mating Cycles
500
Convert To (Adapter End)
TNC Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,195.47000kr.1,195.47
10kr.1,016.25100kr.10,162.51
25kr.952.69920kr.23,817.48
50kr.907.29720kr.45,364.86
Unit Price without VAT:kr.1,195.47000
Unit Price with VAT:kr.1,494.33750