R125680000W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 91
Unit Price: kr.240.86000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 83
Unit Price: kr.147.21000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.186.90000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 2.230
Unit Price: kr.280.16000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.30.20253
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.47.97726
Datasheet

Parametric Equivalent


Molex
In Stock: 1.752
Unit Price: kr.48.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.25.06307
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.36.40863
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.30.82573
Datasheet

Parametric Equivalent


Molex
In Stock: 838
Unit Price: kr.50.02000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.169.88664
Datasheet
Image for R125680000W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125680000W

DigiKey Part Number
2201-R125680000W-ND
Manufacturer
Manufacturer Product Number
R125680000W
Description
SMA / RIGHT ANGLE JACK RECEPTACL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
EDA/CAD Models
R125680000W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Stainless Steel
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Voltage Rating
500 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Frequency - Max
18 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9647-1513-000Radiall USA, Inc.912201-9647-1513-000-NDkr.240.86000Parametric Equivalent
R124680123Radiall USA, Inc.832201-R124680123-NDkr.147.21000Parametric Equivalent
R124680123WRadiall USA, Inc.02201-R124680123W-NDkr.186.90000Parametric Equivalent
R125680000Radiall USA, Inc.2.2302201-R125680000-NDkr.280.16000Parametric Equivalent
0732512204Molex0900-0732512204-NDkr.30.20253Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.324.86200kr.3,248.62
Manufacturers Standard Package
Unit Price without VAT:kr.324.86200
Unit Price with VAT:kr.406.07750