1053400-1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.30.20253
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.47.97726
Datasheet

Parametric Equivalent


Molex
In Stock: 1.752
Unit Price: kr.48.63000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.25.06307
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.36.40863
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.30.82573
Datasheet

Parametric Equivalent


Molex
In Stock: 833
Unit Price: kr.50.02000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.169.88664
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 4.604
Unit Price: kr.51.10000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 3.977
Unit Price: kr.142.40000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 441
Unit Price: kr.61.12000
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 177
Unit Price: kr.101.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 445
Unit Price: kr.57.76000
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1053400-1

DigiKey Part Number
A132171-ND
Manufacturer
Manufacturer Product Number
1053400-1
Description
CONN SMA JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1053400-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Stainless Steel
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-65°C ~ 105°C
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1053398-1TE Connectivity Aerospace, Defense and Marine0A115714-NDkr.0.00000Parametric Equivalent
0732512204Molex0900-0732512204-NDkr.30.20253Parametric Equivalent
0732513080Molex0900-0732513080-NDkr.47.97726Parametric Equivalent
0732513130Molex1.752WM23543-NDkr.48.63000Parametric Equivalent
0732513460Molex0900-0732513460-NDkr.25.06307Parametric Equivalent
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.