
R125680000 | |
|---|---|
DigiKey Part Number | 2201-R125680000-ND |
Manufacturer | |
Manufacturer Product Number | R125680000 |
Description | SMA F RA SMT C100 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R125680000 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.280.16000 | kr.280.16 |
| 10 | kr.238.13700 | kr.2,381.37 |
| 25 | kr.223.23160 | kr.5,580.79 |
| 50 | kr.212.58520 | kr.10,629.26 |
| 100 | kr.202.44820 | kr.20,244.82 |
| 300 | kr.187.36897 | kr.56,210.69 |
| Unit Price without VAT: | kr.280.16000 |
|---|---|
| Unit Price with VAT: | kr.350.20000 |











