Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R125433000 | |
|---|---|
DigiKey Part Number | 2201-R125433000-ND |
Manufacturer | |
Manufacturer Product Number | R125433000 |
Description | SMA / SQUARE FLANGE PLUG RECEPTA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | R125433000 Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9409-1113-000 | Radiall USA, Inc. | 0 | 2201-9409-1113-000-ND | kr.272.69600 | Parametric Equivalent |
| 9455-1113-000 | Radiall USA, Inc. | 0 | 2201-9455-1113-000-ND | kr.706.00720 | Parametric Equivalent |
| R125433000W | Radiall USA, Inc. | 0 | 2201-R125433000W-ND | kr.476.55900 | Parametric Equivalent |
| R125483000 | Radiall USA, Inc. | 0 | 2201-R125483000-ND | kr.319.26970 | Parametric Equivalent |
| R125483000W | Radiall USA, Inc. | 0 | 2201-R125483000W-ND | kr.449.22200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.267.19680 | kr.26,719.68 |
| Unit Price without VAT: | kr.267.19680 |
|---|---|
| Unit Price with VAT: | kr.333.99600 |










