LCCN3198 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.381.79000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.272.69600
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.706.00720
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.157.23000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.203.26000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.892.67000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.267.19680
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.476.55900
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.319.26970
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.449.22200
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN3198

DigiKey Part Number
5073-LCCN3198-ND
Manufacturer
Manufacturer Product Number
LCCN3198
Description
18 GHZ SMA MALE CONNECTOR SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Threaded
Series
Frequency - Max
18 GHz
Packaging
Bulk
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Plug, Male Pin
Body Material
Stainless Steel
Contact Termination
Solder Cup
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCN3193L-com05073-LCCN3193-NDkr.381.79000Parametric Equivalent
9409-1113-000Radiall USA, Inc.02201-9409-1113-000-NDkr.272.69600Parametric Equivalent
9455-1113-000Radiall USA, Inc.02201-9455-1113-000-NDkr.706.00720Parametric Equivalent
FMC01059Fairview Microwave05328-FMC01059-NDkr.157.23000Parametric Equivalent
PE45139Pasternack06099-PE45139-NDkr.203.26000Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.359.41000kr.359.41
10kr.296.12900kr.2,961.29
25kr.280.33440kr.7,008.36
100kr.262.97500kr.26,297.50
Manufacturers Standard Package
Unit Price without VAT:kr.359.41000
Unit Price with VAT:kr.449.26250