LCCN3193 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.359.41000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.272.69600
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.706.00720
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.157.23000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.203.26000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: kr.892.67000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.267.19680
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.476.55900
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.319.26970
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.449.22200
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN3193

DigiKey Part Number
5073-LCCN3193-ND
Manufacturer
Manufacturer Product Number
LCCN3193
Description
18 GHZ SMA MALE CONNECTOR SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Voltage Rating
500 V
Mounting Feature
Flange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LCCN3198L-com05073-LCCN3198-NDkr.359.41000Parametric Equivalent
9409-1113-000Radiall USA, Inc.02201-9409-1113-000-NDkr.272.69600Parametric Equivalent
9455-1113-000Radiall USA, Inc.02201-9455-1113-000-NDkr.706.00720Parametric Equivalent
FMC01059Fairview Microwave05328-FMC01059-NDkr.157.23000Parametric Equivalent
PE45139Pasternack06099-PE45139-NDkr.203.26000Parametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.381.79000kr.381.79
10kr.315.17400kr.3,151.74
25kr.298.53040kr.7,463.26
100kr.280.24070kr.28,024.07
Manufacturers Standard Package
Unit Price without VAT:kr.381.79000
Unit Price with VAT:kr.477.23750