R125153002W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 25
Unit Price: kr.197.43000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.65.24620
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.104.04000

Parametric Equivalent


Radiall USA, Inc.
In Stock: 237
Unit Price: kr.140.05000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 49
Unit Price: kr.193.31000

Parametric Equivalent


Radiall USA, Inc.
In Stock: 99
Unit Price: kr.128.89000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 17
Unit Price: kr.125.02000
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: kr.143.03050
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.236.29000
Datasheet
Image for R125153002W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125153002W

DigiKey Part Number
2201-R125153002W-ND
Manufacturer
Manufacturer Product Number
R125153002W
Description
SMA / RIGHT ANGLE PLUG SOLDER TY
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 105°C
Mounting Type
Free Hanging (In-Line), Right Angle
Voltage Rating
335 V
Cable Group
RG-405 (.085" Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9443-1563-010Radiall USA, Inc.252201-9443-1563-010-NDkr.197.43000Parametric Equivalent
R124153003Radiall USA, Inc.02201-R124153003-NDkr.65.24620Parametric Equivalent
R124153003WRadiall USA, Inc.02201-R124153003W-NDkr.104.04000Parametric Equivalent
R125153000Radiall USA, Inc.2372201-R125153000-NDkr.140.05000Parametric Equivalent
R125153000WRadiall USA, Inc.492201-R125153000W-NDkr.193.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.130.21080kr.3,255.27
Manufacturers Standard Package
Unit Price without VAT:kr.130.21080
Unit Price with VAT:kr.162.76350