Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R124153003 | |
|---|---|
DigiKey Part Number | 2201-R124153003-ND |
Manufacturer | |
Manufacturer Product Number | R124153003 |
Description | SMA / RIGHT ANGLE PLUG SOLDER TY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | R124153003 Models |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 105°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9443-1563-010 | Radiall USA, Inc. | 25 | 2201-9443-1563-010-ND | kr.197.43000 | Parametric Equivalent |
| R124153003W | Radiall USA, Inc. | 0 | 2201-R124153003W-ND | kr.104.04000 | Parametric Equivalent |
| R125153000 | Radiall USA, Inc. | 237 | 2201-R125153000-ND | kr.140.05000 | Parametric Equivalent |
| R125153000W | Radiall USA, Inc. | 49 | 2201-R125153000W-ND | kr.193.31000 | Parametric Equivalent |
| R125153002 | Radiall USA, Inc. | 99 | 2201-R125153002-ND | kr.128.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.65.24620 | kr.6,524.62 |
| Unit Price without VAT: | kr.65.24620 |
|---|---|
| Unit Price with VAT: | kr.81.55775 |








