Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCCN3121 | |
|---|---|
DigiKey Part Number | 5073-LCCN3121-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3121 |
Description | 12.4 GHZ SMA MALE RIGHT ANGLE CO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
Cable Group RG-405 (.085" Semi Rigid) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 32S206-271L5 | Rosenberger | 17 | 1868-1244-ND | kr.125.02000 | Parametric Equivalent |
| 9443-1563-010 | Radiall USA, Inc. | 25 | 2201-9443-1563-010-ND | kr.197.43000 | Parametric Equivalent |
| HRM-100-4(40) | Hirose Electric Co Ltd | 0 | HRM-100-4(40)-ND | kr.143.03050 | Parametric Equivalent |
| R124153003 | Radiall USA, Inc. | 0 | 2201-R124153003-ND | kr.65.24620 | Parametric Equivalent |
| R124153003W | Radiall USA, Inc. | 0 | 2201-R124153003W-ND | kr.104.04000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.236.29000 | kr.236.29 |
| 10 | kr.192.29200 | kr.1,922.92 |
| 25 | kr.181.29880 | kr.4,532.47 |
| 100 | kr.169.21710 | kr.16,921.71 |
| 250 | kr.163.45916 | kr.40,864.79 |
| Unit Price without VAT: | kr.236.29000 |
|---|---|
| Unit Price with VAT: | kr.295.36250 |








