R125052500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Radiall USA, Inc.
In Stock: 135
Unit Price: kr.111.81000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 25
Unit Price: kr.107.46000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 151
Unit Price: kr.142.02000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 150
Unit Price: kr.56.70000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.44.06280

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.63.10000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.75.41240

Parametric Equivalent


Radiall USA, Inc.
In Stock: 24
Unit Price: kr.82.94000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.187.35880
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.173.32480

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 241
Unit Price: kr.57.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 427
Unit Price: kr.110.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 398
Unit Price: kr.46.78000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet
R125052500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R125052500

DigiKey Part Number
2201-R125052500-ND
Manufacturer
Manufacturer Product Number
R125052500
Description
SMA / STRAIGHT PLUG SOLDER TYPE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.114.40900kr.11,440.90
Manufacturers Standard Package
Unit Price without VAT:kr.114.40900
Unit Price with VAT:kr.143.01125