
9401-1083-010 | |
---|---|
DigiKey Part Number | 2201-9401-1083-010-ND |
Manufacturer | |
Manufacturer Product Number | 9401-1083-010 |
Description | SMA M STR NA SD .085 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.085" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 350 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.111.81000 | kr.111.81 |
10 | kr.95.04600 | kr.950.46 |
25 | kr.89.09320 | kr.2,227.33 |
50 | kr.84.84100 | kr.4,242.05 |
100 | kr.80.79300 | kr.8,079.30 |
250 | kr.75.73888 | kr.18,934.72 |
500 | kr.72.12812 | kr.36,064.06 |
Unit Price without VAT: | kr.111.81000 |
---|---|
Unit Price with VAT: | kr.139.76250 |