1050769-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 241
Unit Price: kr.57.09000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 427
Unit Price: kr.110.72000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 398
Unit Price: kr.46.78000
Datasheet

Similar


Cinch Connectivity Solutions Johnson
In Stock: 1.038
Unit Price: kr.48.96000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 10
Unit Price: kr.51.84000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 135
Unit Price: kr.111.81000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 25
Unit Price: kr.107.46000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 151
Unit Price: kr.142.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.252.54000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.258.82000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 150
Unit Price: kr.56.70000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.44.06280

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.63.10000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.75.41240
1050769-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1050769-1

DigiKey Part Number
A111719-ND
Manufacturer
Manufacturer Product Number
1050769-1
Description
CONN SMA PLUG STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
1050769-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-405 (.085" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Contact
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 105°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 124 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

124In Stock
Ships from WEC