Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R124680120 | |
|---|---|
DigiKey Part Number | 2201-R124680120-ND |
Manufacturer | |
Manufacturer Product Number | R124680120 |
Description | SMA / RIGHT ANGLE JACK RECEPTACL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 100 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R124680120W | Radiall USA, Inc. | 0 | 2201-R124680120W-ND | kr.122.63080 | Parametric Equivalent |
| 0732513131 | Molex | 0 | 900-0732513131-ND | kr.17.56167 | Parametric Equivalent |
| 0733910080 | Molex | 4.020 | WM4088-ND | kr.24.22000 | Parametric Equivalent |
| 0733910082 | Molex | 0 | 900-0733910082-ND | kr.15.52318 | Parametric Equivalent |
| 0733910292 | Molex | 0 | 0733910292-ND | kr.11.48787 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.97.40330 | kr.9,740.33 |
| Unit Price without VAT: | kr.97.40330 |
|---|---|
| Unit Price with VAT: | kr.121.75413 |








