0732513131 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6.130
Unit Price: kr.24.56000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.14.72245
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.10.83249
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 5.182
Unit Price: kr.52.40000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: kr.137.60000
Datasheet

Parametric Equivalent


Mueller Electric Co
In Stock: 100
Unit Price: kr.56.26000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.98.78600
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: kr.120.00440
Datasheet
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0732513131

DigiKey Part Number
900-0732513131-ND
Manufacturer
Manufacturer Product Number
0732513131
Description
SMA R/A PCB RECEPTACLE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0732513131 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.16.43199kr.16,431.99
Manufacturers Standard Package
Unit Price without VAT:kr.16.43199
Unit Price with VAT:kr.20.53999