
BU-1420701306 | |
|---|---|
DigiKey Part Number | 314-BU-1420701306-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420701306 |
Description | CONN SMA JACK R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Center Contact Plating Silver |
Connector Type Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Contact Termination Solder | Voltage Rating 335 V |
Shield Termination Solder | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.15dB |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.48000 | kr.55.48 |
| 10 | kr.48.81800 | kr.488.18 |
| 25 | kr.46.85280 | kr.1,171.32 |
| 100 | kr.45.45780 | kr.4,545.78 |
| 500 | kr.44.57032 | kr.22,285.16 |
| 1.000 | kr.43.68266 | kr.43,682.66 |
| Unit Price without VAT: | kr.55.48000 |
|---|---|
| Unit Price with VAT: | kr.69.35000 |

