Cable Assembly Coaxial SMA to SMA RG-174 66.9" (1.7m) 5.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLUX013XQP

DigiKey Part Number
2958-YLUX013XQP-ND
Manufacturer
Manufacturer Product Number
YLUX013XQP
Description
CABLE, SCREW MOUNT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-174 66.9" (1.7m) 5.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
66.9" (1.7m) 5.6'
Cable Type
RG-174
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
2 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.44.30000kr.44.30
10kr.37.64800kr.376.48
30kr.34.83333kr.1,045.00
50kr.33.60060kr.1,680.03
100kr.31.99630kr.3,199.63
250kr.29.99336kr.7,498.34
500kr.28.56258kr.14,281.29
1.000kr.27.20070kr.27,200.70
2.500kr.25.49991kr.63,749.78
Manufacturers Standard Package
Unit Price without VAT:kr.44.30000
Unit Price with VAT:kr.55.37500