
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 27.56" (700.00mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 2 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.17000 | kr.37.17 |
| 10 | kr.31.57100 | kr.315.71 |
| 25 | kr.29.59360 | kr.739.84 |
| 50 | kr.28.18140 | kr.1,409.07 |
| 100 | kr.26.83500 | kr.2,683.50 |
| 250 | kr.25.15520 | kr.6,288.80 |
| 500 | kr.23.95510 | kr.11,977.55 |
| 1.000 | kr.22.81261 | kr.22,812.61 |
| 2.500 | kr.21.38600 | kr.53,465.00 |
| Unit Price without VAT: | kr.37.17000 |
|---|---|
| Unit Price with VAT: | kr.46.46250 |


