
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 66.9" (1.7m) 5.6' | |
Cable Type | - | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.24000 | kr.53.24 |
| 10 | kr.45.24100 | kr.452.41 |
| 30 | kr.41.86367 | kr.1,255.91 |
| 50 | kr.40.38040 | kr.2,019.02 |
| 100 | kr.38.45270 | kr.3,845.27 |
| 250 | kr.36.04632 | kr.9,011.58 |
| 500 | kr.34.32668 | kr.17,163.34 |
| 1.000 | kr.32.69025 | kr.32,690.25 |
| Unit Price without VAT: | kr.53.24000 |
|---|---|
| Unit Price with VAT: | kr.66.55000 |


