Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VLM-635-57 LPO-D110-F20 | |
|---|---|
DigiKey Part Number | 100-VLM-635-57LPO-D110-F20-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-57 LPO-D110-F20 |
Description | TTL,ANGLE110,CLASS1M,FOCUS:20CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 50mA | |
Power (Watts) | 0.39mW | |
Package / Case | Cylinder (10mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.402.94333 | kr.1,208.83 |
| 10 | kr.370.22700 | kr.3,702.27 |
| 100 | kr.336.89660 | kr.33,689.66 |
| Unit Price without VAT: | kr.402.94333 |
|---|---|
| Unit Price with VAT: | kr.503.67916 |







