Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Fine Laser Line Generators

VLM-635-56 LPO-D10-F90

DigiKey Part Number
100-VLM-635-56LPO-D10-F90-ND
Manufacturer
Manufacturer Product Number
VLM-635-56 LPO-D10-F90
Description
ANGLE10,CLASS1M,FOCUS:90 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
3V ~ 6V
Manufacturer
Quarton Inc.
Current Rating (Amps)
50mA
Series
Power (Watts)
0.39mW
Packaging
Bag
Package / Case
Cylinder (10mm Dia)
Part Status
Active
Base Product Number
Wavelength
638nm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.485.39000kr.485.39
10kr.407.45300kr.4,074.53
100kr.362.64420kr.36,264.42
Manufacturers Standard Package
Unit Price without VAT:kr.485.39000
Unit Price with VAT:kr.606.73750