


VLM-635-56 LPO-D110-F90 | |
|---|---|
DigiKey Part Number | 100-VLM-635-56LPO-D110-F90-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-56 LPO-D110-F90 |
Description | ANGLE110,CLASS1M,FOCUS:90 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Category | Voltage - Input 3V ~ 6V |
Manufacturer Quarton Inc. | Current Rating (Amps) 50mA |
Series | Power (Watts) 0.39mW |
Packaging Bag | Package / Case Cylinder (10mm Dia) |
Part Status Active | Base Product Number |
Wavelength 638nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.429.79000 | kr.429.79 |
| 10 | kr.359.00300 | kr.3,590.03 |
| 100 | kr.318.25660 | kr.31,825.66 |
| Unit Price without VAT: | kr.429.79000 |
|---|---|
| Unit Price with VAT: | kr.537.23750 |

