
QBLP595-IW5 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IW5TR-ND - Tape & Reel (TR) 1516-QBLP595-IW5CT-ND - Cut Tape (CT) 1516-QBLP595-IW5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IW5 |
Description | LED WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IW5 Models |
Category | Lens Size 0.70mm x 0.50mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Package / Case 0402 (1005 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color Yellow | Size / Dimension 1.00mm L x 0.50mm W |
Lens Transparency Diffused | Height (Max) 0.60mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LW QH8G-Q2OO-3K5L-1-5-R18 | ams-OSRAM USA INC. | 60.828 | 475-LWQH8G-Q2OO-3K5L-1CT-ND | kr.1.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.30000 | kr.13.00 |
| 100 | kr.0.91550 | kr.91.55 |
| 500 | kr.0.73962 | kr.369.81 |
| 1.000 | kr.0.68155 | kr.681.55 |
| 2.000 | kr.0.63204 | kr.1,264.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.57774 | kr.2,888.70 |
| 10.000 | kr.0.54377 | kr.5,437.70 |
| 15.000 | kr.0.52634 | kr.7,895.10 |
| 25.000 | kr.0.50665 | kr.12,666.25 |
| 35.000 | kr.0.49494 | kr.17,322.90 |
| 50.000 | kr.0.48351 | kr.24,175.50 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |



