White, Cool 5600K LED Indication - Discrete 2.8V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW QH8G-Q2OO-3K5L-1-5-R18

DigiKey Part Number
475-LWQH8G-Q2OO-3K5L-1TR-ND - Tape & Reel (TR)
475-LWQH8G-Q2OO-3K5L-1CT-ND - Cut Tape (CT)
475-LWQH8G-Q2OO-3K5L-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW QH8G-Q2OO-3K5L-1-5-R18
Description
LED COOL WHITE DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White, Cool 5600K LED Indication - Discrete 2.8V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LW QH8G-Q2OO-3K5L-1-5-R18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.00mm x 0.80mm
Mfr
Voltage - Forward (Vf) (Typ)
2.8V
Series
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
115°, 160°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
0402 (1005 Metric)
Lens Color
White
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
1.00mm L x 0.50mm W
Millicandela Rating
Height (Max)
0.40mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60.828
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.24900kr.12.49
100kr.0.87620kr.87.62
500kr.0.70704kr.353.52
1.000kr.0.65112kr.651.12
2.000kr.0.60344kr.1,206.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.56283kr.2,251.32
8.000kr.0.52835kr.4,226.80
12.000kr.0.51065kr.6,127.80
20.000kr.0.49064kr.9,812.80
28.000kr.0.47873kr.13,404.44
40.000kr.0.46711kr.18,684.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000