White LED Indication - Discrete 2.9V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP595-IW5-2897

DigiKey Part Number
1516-QBLP595-IW5-2897TR-ND - Tape & Reel (TR)
1516-QBLP595-IW5-2897CT-ND - Cut Tape (CT)
1516-QBLP595-IW5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP595-IW5-2897
Description
LED WHITE DIFFUSED 0402 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP595-IW5-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
0.70mm x 0.50mm
Mfr
Voltage - Forward (Vf) (Typ)
2.9V
Series
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
150°
Part Status
Active
Mounting Type
Color
Package / Case
0402 (1005 Metric)
Configuration
Standard
Supplier Device Package
Lens Color
Yellow
Size / Dimension
1.00mm L x 0.50mm W
Lens Transparency
Diffused
Height (Max)
0.60mm
Millicandela Rating
Base Product Number
Lens Style
Rectangle with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LW QH8G-Q2OO-3K5L-1-5-R18ams-OSRAM USA INC.275.363475-LWQH8G-Q2OO-3K5L-1CT-NDkr.1.84000Similar
In-Stock: 653
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.55300kr.15.53
100kr.1.09940kr.109.94
500kr.0.89330kr.446.65
1.000kr.0.82528kr.825.28
2.000kr.0.76733kr.1,534.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70384kr.3,519.20
10.000kr.0.66417kr.6,641.70
15.000kr.0.64381kr.9,657.15
25.000kr.0.62082kr.15,520.50
35.000kr.0.60715kr.21,250.25
50.000kr.0.59381kr.29,690.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000