
QBL8IG30C | |
---|---|
DigiKey Part Number | 1516-QBL8IG30C-ND |
Manufacturer | |
Manufacturer Product Number | QBL8IG30C |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.75000 | kr.2.75 |
10 | kr.1.89400 | kr.18.94 |
100 | kr.1.35300 | kr.135.30 |
500 | kr.1.10758 | kr.553.79 |
1.000 | kr.1.02675 | kr.1,026.75 |
2.000 | kr.0.95795 | kr.1,915.90 |
5.000 | kr.0.88260 | kr.4,413.00 |
10.000 | kr.0.83555 | kr.8,355.50 |
25.000 | kr.0.78418 | kr.19,604.50 |
Unit Price without VAT: | kr.2.75000 |
---|---|
Unit Price with VAT: | kr.3.43750 |