
QBL8R30C | |
---|---|
DigiKey Part Number | 1516-QBL8R30C-ND |
Manufacturer | |
Manufacturer Product Number | QBL8R30C |
Description | LED RED CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.18000 | kr.2.18 |
10 | kr.1.51000 | kr.15.10 |
100 | kr.1.06690 | kr.106.69 |
500 | kr.0.86708 | kr.433.54 |
1.000 | kr.0.80102 | kr.801.02 |
2.000 | kr.0.74480 | kr.1,489.60 |
5.000 | kr.0.68317 | kr.3,415.85 |
10.000 | kr.0.64467 | kr.6,446.70 |
25.000 | kr.0.60260 | kr.15,065.00 |
Unit Price without VAT: | kr.2.18000 |
---|---|
Unit Price with VAT: | kr.2.72500 |