
QBL8IB30C | |
|---|---|
DigiKey Part Number | 1516-QBL8IB30C-ND |
Manufacturer | |
Manufacturer Product Number | QBL8IB30C |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 8.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.77000 | kr.2.77 |
| 10 | kr.1.90900 | kr.19.09 |
| 100 | kr.1.36350 | kr.136.35 |
| 500 | kr.1.11624 | kr.558.12 |
| 1.000 | kr.1.03477 | kr.1,034.77 |
| 2.000 | kr.0.96544 | kr.1,930.88 |
| 5.000 | kr.0.88949 | kr.4,447.45 |
| 10.000 | kr.0.84207 | kr.8,420.70 |
| 25.000 | kr.0.79031 | kr.19,757.75 |
| Unit Price without VAT: | kr.2.77000 |
|---|---|
| Unit Price with VAT: | kr.3.46250 |











