68 µH Unshielded Wirewound Inductor 2.3 A 130mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0250.683NLT

DigiKey Part Number
553-1516-2-ND - Tape & Reel (TR)
553-1516-1-ND - Cut Tape (CT)
553-1516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0250.683NLT
Description
FIXED IND 68UH 2.3A 130 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 2.3 A 130mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P0250.683NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
130mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±15%
Size / Dimension
0.733" L x 0.596" W (18.62mm x 15.14mm)
Current Rating (Amps)
Height - Seated (Max)
0.290" (7.36mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR1806-680MLBourns Inc.1.993118-SDR1806-680MLCT-NDkr.6.22000Similar
SDR2207-680KLBourns Inc.273118-SDR2207-680KLCT-NDkr.7.50000Similar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.29000kr.9.29
10kr.7.66000kr.76.60
100kr.6.30100kr.630.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.82952kr.1,457.38
500kr.5.49684kr.2,748.42
750kr.5.31124kr.3,983.43
1.250kr.5.08662kr.6,358.27
1.750kr.4.94394kr.8,651.89
2.500kr.4.79719kr.11,992.97
Manufacturers Standard Package
Unit Price without VAT:kr.9.29000
Unit Price with VAT:kr.11.61250