Fixed Kit 50 Pieces (Assorted Per Value) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0250NLKIT

DigiKey Part Number
553-2828-ND
Manufacturer
Manufacturer Product Number
P0250NLKIT
Description
UNSHIELDED DRUM CORE KIT NPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fixed Kit 50 Pieces (Assorted Per Value) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Quantity
50 Pieces (Assorted Per Value)
Manufacturer
Pulse Electronics
Inductance Range
1µH ~ 1mH
Series
Mounting Type
Surface Mount
Packaging
Tray
Packages Included
Non-Standard SMD
Part Status
Active
Features
Drum Core
Kit Type
Fixed
Shielding
Unshielded
Style
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.225.01000kr.225.01
2kr.215.68500kr.431.37
3kr.210.40333kr.631.21
5kr.203.93200kr.1,019.66
7kr.199.77286kr.1,398.41
10kr.195.45600kr.1,954.56
25kr.184.76800kr.4,619.20
50kr.182.27500kr.9,113.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.225.01000
Unit Price with VAT:kr.281.26250
Kit Contents
Part NumberDescriptionQuantity
P0250.104NLTFIXED IND 100UH 1.8A 190 MOHM3
P0250.333NLTFIXED IND 33UH 3A 66 MOHM SMD3
P0250.684NLTFIXED IND 680UH 720MA 1.1 OHM3
P0250.223NLTFIXED IND 22UH 3.5A 47 MOHM SMD3
P0250.473NLTFIXED IND 47UH 2.6A 86 MOHM SMD3
Show More