
SDR2207-680KL | |
|---|---|
DigiKey Part Number | 118-SDR2207-680KLTR-ND - Tape & Reel (TR) 118-SDR2207-680KLCT-ND - Cut Tape (CT) 118-SDR2207-680KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR2207-680KL |
Description | FIXED IND 68UH 2.4A 112 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Drum Core, Wirewound Inductor 2.4 A 112mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR2207-680KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 112mOhm Max |
Series | Q @ Freq 18 @ 2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.9MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
Current - Saturation (Isat) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.50000 | kr.7.50 |
| 10 | kr.6.16000 | kr.61.60 |
| 100 | kr.5.06450 | kr.506.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.68544 | kr.1,171.36 |
| 500 | kr.4.41802 | kr.2,209.01 |
| 750 | kr.4.26880 | kr.3,201.60 |
| 1.250 | kr.4.08810 | kr.5,110.12 |
| 1.750 | kr.3.97336 | kr.6,953.38 |
| 2.500 | kr.3.85536 | kr.9,638.40 |
| Unit Price without VAT: | kr.7.50000 |
|---|---|
| Unit Price with VAT: | kr.9.37500 |

