350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HXB6005HLT

DigiKey Part Number
553-HXB6005HLTTR-ND - Tape & Reel (TR)
553-HXB6005HLTCT-ND - Cut Tape (CT)
553-HXB6005HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXB6005HLT
Description
MOD SIN 1GPP 1:1 EXT HF SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HXB5012HLTPulse Electronics340553-HXB5012HLTCT-NDkr.32.40000Parametric Equivalent
HXB6004HLTPulse Electronics1.448553-HXB6004HLTCT-NDkr.34.17000Parametric Equivalent
HXB6008HLTPulse Electronics133553-HXB6008HLTCT-NDkr.35.31000Parametric Equivalent
HXB6009HLTPulse Electronics350553-HXB6009HLTCT-NDkr.36.01000Parametric Equivalent
In-Stock: 320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.86000kr.33.86
10kr.30.58400kr.305.84
25kr.29.35440kr.733.86
50kr.28.45020kr.1,422.51
100kr.27.56890kr.2,756.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.26.03457kr.9,112.10
700kr.25.21763kr.17,652.34
1.050kr.24.75021kr.25,987.72
1.750kr.24.17195kr.42,300.91
2.450kr.23.79777kr.58,304.54
Manufacturers Standard Package
Unit Price without VAT:kr.33.86000
Unit Price with VAT:kr.42.32500