350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HXB6008HLT

DigiKey Part Number
553-HXB6008HLTTR-ND - Tape & Reel (TR)
553-HXB6008HLTCT-ND - Cut Tape (CT)
553-HXB6008HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXB6008HLT
Description
MOD SIN 1GPP 1:1 EXT HF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HXB5012HLTPulse Electronics340553-HXB5012HLTCT-NDkr.32.40000Parametric Equivalent
HXB6004HLTPulse Electronics1.448553-HXB6004HLTCT-NDkr.34.17000Parametric Equivalent
HXB6005HLTPulse Electronics320553-HXB6005HLTCT-NDkr.33.86000Parametric Equivalent
HXB6009HLTPulse Electronics350553-HXB6009HLTCT-NDkr.36.01000Parametric Equivalent
In-Stock: 133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.31000kr.35.31
10kr.31.92200kr.319.22
25kr.30.63480kr.765.87
50kr.29.69020kr.1,484.51
100kr.28.76970kr.2,876.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.27.16763kr.9,508.67
700kr.26.31453kr.18,420.17
1.050kr.25.82650kr.27,117.83
1.750kr.25.22287kr.44,140.02
2.450kr.24.83212kr.60,838.69
Manufacturers Standard Package
Unit Price without VAT:kr.35.31000
Unit Price with VAT:kr.44.13750