350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
HB/HXB Series Industrial SMD Discrete LAN Transformers from Pulse Electronics PIO | DigiKey

HXB6009HLT

DigiKey Part Number
553-HXB6009HLTTR-ND - Tape & Reel (TR)
553-HXB6009HLTCT-ND - Cut Tape (CT)
553-HXB6009HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HXB6009HLT
Description
MOD SIN 1GPP 1:1 EXT HF SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
350µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1CT:1CT
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.691" L x 0.480" W (17.55mm x 12.20mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 1G Base-T, Power over Ethernet (PoE)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.01000kr.36.01
10kr.32.51200kr.325.12
25kr.31.20040kr.780.01
50kr.30.23920kr.1,511.96
100kr.29.30160kr.2,930.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350kr.27.66940kr.9,684.29
700kr.26.80027kr.18,760.19
1.050kr.26.30297kr.27,618.12
1.750kr.25.68823kr.44,954.40
2.450kr.25.29023kr.61,961.06
Manufacturers Standard Package
Unit Price without VAT:kr.36.01000
Unit Price with VAT:kr.45.01250