
HX2019NLT | |
|---|---|
DigiKey Part Number | 553-1759-2-ND - Tape & Reel (TR) 553-1759-1-ND - Cut Tape (CT) 553-1759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2019NLT |
Description | XFRMR MAGNT MOD 1PORT POE 10/100 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.04 oz (1.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.30000 | kr.26.30 |
| 10 | kr.23.74600 | kr.237.46 |
| 25 | kr.22.79320 | kr.569.83 |
| 50 | kr.22.09340 | kr.1,104.67 |
| 100 | kr.21.41190 | kr.2,141.19 |
| 250 | kr.20.53792 | kr.5,134.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.20.63708 | kr.12,382.25 |
| 1.200 | kr.19.98948 | kr.23,987.38 |
| 1.800 | kr.19.61886 | kr.35,313.95 |
| 3.000 | kr.19.16052 | kr.57,481.56 |
| Unit Price without VAT: | kr.26.30000 |
|---|---|
| Unit Price with VAT: | kr.32.87500 |








