
HX2019NL | |
|---|---|
DigiKey Part Number | 553-1616-5-ND |
Manufacturer | |
Manufacturer Product Number | HX2019NL |
Description | MODULE MAGNETICS POE SINGLE VOIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2019NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.245" (6.22mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.04 oz (1.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.97000 | kr.38.97 |
| 10 | kr.35.17200 | kr.351.72 |
| 40 | kr.33.04050 | kr.1,321.62 |
| 80 | kr.32.01663 | kr.2,561.33 |
| 120 | kr.31.42983 | kr.3,771.58 |
| 280 | kr.30.23386 | kr.8,465.48 |
| 520 | kr.29.38485 | kr.15,280.12 |
| 1.000 | kr.28.51075 | kr.28,510.75 |
| Unit Price without VAT: | kr.38.97000 |
|---|---|
| Unit Price with VAT: | kr.48.71250 |






