



6116173-1 | |
|---|---|
DigiKey Part Number | A122645-ND |
Manufacturer | |
Manufacturer Product Number | 6116173-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116173-1 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Bulk | Features Board Guide |
Part Status Active | LED Color Yellow - Green |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Thermoplastic |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.12000 | kr.30.12 |
| 10 | kr.25.56300 | kr.255.63 |
| 25 | kr.23.96000 | kr.599.00 |
| 63 | kr.22.44667 | kr.1,414.14 |
| 126 | kr.21.37484 | kr.2,693.23 |
| 252 | kr.20.35440 | kr.5,129.31 |
| 504 | kr.19.38317 | kr.9,769.12 |
| 1.008 | kr.18.45858 | kr.18,606.25 |
| 2.520 | kr.17.30427 | kr.43,606.76 |
| Unit Price without VAT: | kr.30.12000 |
|---|---|
| Unit Price with VAT: | kr.37.65000 |




