
PPL65U-560 | |
|---|---|
DigiKey Part Number | 993-1459-ND |
Manufacturer | |
Manufacturer Product Number | PPL65U-560 |
Description | AC/DC DESKTOP ADAPTER 56V 66W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56V 66 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 56V | |
Current - Output (Max) | 1.17A | |
Power (Watts) | 66 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.52000 | kr.129.52 |
| 10 | kr.126.93600 | kr.1,269.36 |
| 25 | kr.124.42040 | kr.3,110.51 |
| 50 | kr.121.90500 | kr.6,095.25 |
| 100 | kr.119.00250 | kr.11,900.25 |
| Unit Price without VAT: | kr.129.52000 |
|---|---|
| Unit Price with VAT: | kr.161.90000 |






