
PPL90U-560 | |
|---|---|
DigiKey Part Number | 993-1469-ND |
Manufacturer | |
Manufacturer Product Number | PPL90U-560 |
Description | AC/DC DESKTOP ADAPTER 56V 90W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Output 56V | Approval Agency cULus, IEC |
Current - Output (Max) 1.6A | Standard Number 62368-1 |
Power (Watts) 90 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.209.22000 | kr.209.22 |
| 10 | kr.205.09900 | kr.2,050.99 |
| 25 | kr.198.94920 | kr.4,973.73 |
| 50 | kr.192.92740 | kr.9,646.37 |
| 100 | kr.190.32680 | kr.19,032.68 |
| 300 | kr.187.09423 | kr.56,128.27 |
| Unit Price without VAT: | kr.209.22000 |
|---|---|
| Unit Price with VAT: | kr.261.52500 |









