Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7013-3 | |
|---|---|
DigiKey Part Number | 6099-PE7013-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7013-3 |
Description | 3 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,045.79000 | kr.2,045.79 |
| 10 | kr.1,814.58400 | kr.18,145.84 |
| 25 | kr.1,734.75600 | kr.43,368.90 |
| Unit Price without VAT: | kr.2,045.79000 |
|---|---|
| Unit Price with VAT: | kr.2,557.23750 |









