
PE7623-3 | |
|---|---|
DigiKey Part Number | 6099-PE7623-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7623-3 |
Description | 3 DB FIXED ATTENUATOR SMA MALE T |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,184.12000 | kr.1,184.12 |
| 10 | kr.1,006.62100 | kr.10,066.21 |
| 25 | kr.943.67600 | kr.23,591.90 |
| 50 | kr.913.98960 | kr.45,699.48 |
| Unit Price without VAT: | kr.1,184.12000 |
|---|---|
| Unit Price with VAT: | kr.1,480.15000 |

