
0732870490 | |
|---|---|
DigiKey Part Number | 900-0732870490-ND |
Manufacturer | |
Manufacturer Product Number | 0732870490 |
Description | SMA M-F 18 GHZ 3DB ATTENUATOR 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | 0732870490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.492.62000 | kr.492.62 |
| 10 | kr.418.75700 | kr.4,187.57 |
| 25 | kr.392.55760 | kr.9,813.94 |
| 50 | kr.373.84060 | kr.18,692.03 |
| 100 | kr.356.01950 | kr.35,601.95 |
| Unit Price without VAT: | kr.492.62000 |
|---|---|
| Unit Price with VAT: | kr.615.77500 |

