PE4905 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.22.49405
Datasheet

Parametric Equivalent


Molex
In Stock: 9.315
Unit Price: kr.27.50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.16.07491
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 2.578
Unit Price: kr.46.02000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 321
Unit Price: kr.47.18000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: kr.46.92000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 77
Unit Price: kr.92.56000
Datasheet

Parametric Equivalent


Antenova
In Stock: 0
Unit Price: kr.30.04690

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: kr.395.18000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 6.855
Unit Price: kr.16.28000
Datasheet
MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4905

DigiKey Part Number
6099-PE4905-ND
Manufacturer
Manufacturer Product Number
PE4905
Description
MMCX Plug Connector Solder Attac
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Packaging
Retail Package
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Through Hole
Voltage Rating
170 V
Fastening Type
Snap-On
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734146430Molex0900-0734146430-NDkr.22.49405Parametric Equivalent
0734152121Molex9.315WM5393-NDkr.27.50000Parametric Equivalent
1-1634007-0TE Connectivity AMP Connectors01-1634007-0-NDkr.16.07491Parametric Equivalent
135-3801-201Cinch Connectivity Solutions Johnson2.578J601-NDkr.46.02000Parametric Equivalent
262114Amphenol RF321ARF2747-NDkr.47.18000Parametric Equivalent
Available To Order
Factory Stock: 164
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.433.32000kr.433.32
Manufacturers Standard Package
Unit Price without VAT:kr.433.32000
Unit Price with VAT:kr.541.65000